Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoESZH-CAP-NO.1-50MM
Order Code4216044
Product RangeESZH-CAP Series
Technical Datasheet
9,970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč4.916 |
100+ | Kč4.038 |
500+ | Kč3.737 |
1000+ | Kč3.160 |
2500+ | Kč3.085 |
5000+ | Kč3.035 |
Price for:Each
Minimum: 10
Multiple: 10
Kč49.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoESZH-CAP-NO.1-50MM
Order Code4216044
Product RangeESZH-CAP Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.22"
I.D. Supplied - Metric5.7mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.96"
Total Length - Metric50mm
I.D. Recovered Max - Imperial0.1"
I.D. Recovered Max - Metric2.65mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Shrink Ratio4:1
Product RangeESZH-CAP Series
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
5.7mm
Total Length - Imperial
1.96"
I.D. Recovered Max - Imperial
0.1"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
Product Range
ESZH-CAP Series
I.D. Supplied - Imperial
0.22"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
50mm
I.D. Recovered Max - Metric
2.65mm
Shrink Ratio
4:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005