Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLHTC0311-0.35-0
Order Code5051060
Also Known As2079373003
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,603.244 |
5+ | Kč3,531.264 |
10+ | Kč3,459.034 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč3,603.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLHTC0311-0.35-0
Order Code5051060
Also Known As2079373003
Technical Datasheet
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 0.15mm
Voltage Rating600V
External Diameter1.16mm
Approval Specification-
Product Range-
Product Overview
100m high temperature FlexLite™ hook-up wire features 0.35mm cross-section area, tin plated copper conductor of 35AWG wire, black radiation cross-linked modified ETFE jacket, 600V rated voltage.
- CPR: Not Yet Qualified
- 200°C rated temperature
- 1524MR/km Insulation resistance
- 8KV spark test
Technical Specifications
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
200°C
Voltage Rating
600V
Approval Specification
-
Conductor Area CSA
0.35mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.15mm
External Diameter
1.16mm
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54