Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHTAT-32/8-0-SP
Order Code3236590
Product RangeHTAT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,368.912 |
5+ | Kč17,552.740 |
10+ | Kč17,201.620 |
25+ | Kč16,850.750 |
50+ | Kč16,499.630 |
100+ | Kč16,148.510 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
Kč21,368.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHTAT-32/8-0-SP
Order Code3236590
Product RangeHTAT Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial1.26"
I.D. Supplied - Metric32mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.32"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeHTAT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
32mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.32"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.26"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
8mm
Product Range
HTAT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001