Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoLR4-600F
Order Code1345909
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoLR4-600F
Order Code1345909
Technical Datasheet
Product Range-
Thermistor MountingStrap
Voltage Rating20VDC
Holding Current6A
Trip Current11.7A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Voltage Rating
20VDC
Trip Current
11.7A
Current Rating Max
100A
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Thermistor Mounting
Strap
Holding Current
6A
Time to Trip
5s
Operating Temperature Min
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048