Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoPD 1/8-0
Order Code769216
Technical Datasheet
5 In Stock
700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,037.248 |
5+ | Kč1,913.604 |
10+ | Kč1,778.674 |
25+ | Kč1,677.601 |
50+ | Kč1,603.114 |
100+ | Kč1,544.176 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč2,037.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoPD 1/8-0
Order Code769216
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.87"
Total Length - Metric22mm
I.D. Recovered Max - Imperial0.022"
I.D. Recovered Max - Metric0.58mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PD 1/8-0 is a Heat-shrink End Cap made of semi-rigid encapsulant-lined polyolefin. It provide a splash-resistant, moisture-resistant covering (but not intended for use where immersion in fluids is required). The PD series cap offers an improved, inexpensive way to encapsulate crimped electrical connections, including those on motor coils. Its encapsulant lining melts and flows to fill surface irregularities of the substrate. This vibration-proof cap is used to insulate and terminate dead-end electrical cables, fixtures, connectors and other electrical components.
- Permanent or temporary way to terminate wires
- Rapid and simple installation
- Rugged protection against abrasion, vibration and flexing
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
3.2mm
Total Length - Imperial
0.87"
I.D. Recovered Max - Imperial
0.022"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
22mm
I.D. Recovered Max - Metric
0.58mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02