Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-7.5(100)
Order Code2707358
Product RangeRAYBRAID RAY-10X Series
Also Known AsA165103001
Technical Datasheet
1 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37,043.160 |
5+ | Kč35,889.480 |
10+ | Kč33,306.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč37,043.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-7.5(100)
Order Code2707358
Product RangeRAYBRAID RAY-10X Series
Also Known AsA165103001
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter7.5mm
Length - Metric100m
Length - Imperial328ft
Product RangeRAYBRAID RAY-10X Series
Product Overview
RayBraid tubular braiding for electrical screening of wire bundles. RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.
- Fully compatible with tinel-lock adapters for termination of the braid to associated connectors
- Operating temperature range up to 150˚C
- Super flexible with high expansion ratios
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper, Tin Plated
Internal Diameter
7.5mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Alternatives for RAY-101-7.5(100)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9039