Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR7-0-STK
Order Code3236529
Product RangeRAYRIM Series
Technical Datasheet
1,157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98.314 |
10+ | Kč86.024 |
100+ | Kč61.446 |
250+ | Kč57.433 |
500+ | Kč57.182 |
1000+ | Kč56.932 |
Price for:Each
Minimum: 1
Multiple: 1
Kč98.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR7-0-STK
Order Code3236529
Product RangeRAYRIM Series
Technical Datasheet
Grommet TypeHeat Shrink Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max0.56mm
Grommet ColourBlack
Product RangeRAYRIM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Grommet Type
Heat Shrink Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
0.56mm
Product Range
RAYRIM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287