Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMK-UNCUT-A4
Order Code2532670
Product RangeRMK Series
Technical Datasheet
1,000 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | Kč528.686 |
100+ | Kč511.130 |
250+ | Kč482.790 |
Price for:Each
Minimum: 50
Multiple: 50
Kč26,434.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMK-UNCUT-A4
Order Code2532670
Product RangeRMK Series
Technical Datasheet
Marker TypePrintable
Legend-
Marker Dimensions215.9mm x 279.4mm
Marker MaterialAcrylic
Legend ColourBlank (No Legend)
Marker ColourWhite
Product RangeRMK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Printable
Marker Dimensions
215.9mm x 279.4mm
Legend Colour
Blank (No Legend)
Product Range
RMK Series
Legend
-
Marker Material
Acrylic
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020494
Product traceability