Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-16-10/2.0-9
Order Code2797705
Product RangeRPS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,831.550 |
5+ | Kč8,906.911 |
10+ | Kč6,982.021 |
25+ | Kč6,886.216 |
50+ | Kč6,748.526 |
100+ | Kč6,610.837 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč10,831.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-16-10/2.0-9
Order Code2797705
Product RangeRPS
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions6.35mm x 48.26mm
I.D. Max-
I.D. Min6.35mm
Shrink Ratio3:1
Product RangeRPS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.35mm x 48.26mm
I.D. Min
6.35mm
Product Range
RPS
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7