Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRW-175-3/32-X-STK
Order Code3236416
Product RangeRW-175 Series
17 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102.326 |
10+ | Kč81.761 |
100+ | Kč71.980 |
250+ | Kč69.722 |
500+ | Kč68.218 |
1000+ | Kč66.964 |
Price for:Each
Minimum: 1
Multiple: 1
Kč102.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRW-175-3/32-X-STK
Order Code3236416
Product RangeRW-175 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.09"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial48"
Length - Metric1.2m
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRW-175 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.09"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.2mm
Product Range
RW-175 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00945