Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSCT-NO.1-E6-0-STK
Order Code2630628
Product RangeSCT Series
Technical Datasheet
60 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč210.170 |
10+ | Kč153.239 |
25+ | Kč152.486 |
50+ | Kč134.429 |
100+ | Kč126.654 |
250+ | Kč121.889 |
500+ | Kč120.133 |
Price for:Each
Minimum: 1
Multiple: 1
Kč210.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSCT-NO.1-E6-0-STK
Order Code2630628
Product RangeSCT Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.3"
I.D. Supplied - Metric7.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4.1ft
Length - Metric1.25m
I.D. Recovered Max - Imperial0.065"
I.D. Recovered Max - Metric1.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSCT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
7.6mm
Length - Imperial
4.1ft
I.D. Recovered Max - Imperial
0.065"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.3"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.25m
I.D. Recovered Max - Metric
1.7mm
Product Range
SCT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability