Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSCT-NO.2-E5-0-50MM
Order Code3106270
Product RangeSCT Series
Technical Datasheet
1,492 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.390 |
10+ | Kč8.602 |
25+ | Kč8.151 |
100+ | Kč7.223 |
500+ | Kč5.894 |
1000+ | Kč5.768 |
2500+ | Kč5.693 |
5000+ | Kč5.618 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSCT-NO.2-E5-0-50MM
Order Code3106270
Product RangeSCT Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.355"
I.D. Supplied - Metric9.02mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.9"
Length - Metric48.3mm
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.29mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeSCT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
9.02mm
Length - Imperial
1.9"
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.355"
Shrink Tubing / Boot Colour
Black
Length - Metric
48.3mm
I.D. Recovered Max - Metric
2.29mm
Product Range
SCT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability