Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-SCE-2X-1K-3/4-4
Order Code2797754
Product RangeTMS-SCE-2X Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39,576.240 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč39,576.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-SCE-2X-1K-3/4-4
Order Code2797754
Product RangeTMS-SCE-2X Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions19.1mm x 50.8mm
I.D. Max-
I.D. Min19.05mm
Shrink Ratio2:1
Product RangeTMS-SCE-2X Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMS-SCE-2X-1K-3/4-4 from Raychem/TE Connectivity is Military Grade, Heat Shrinkable Identification Marker Sleeves fabricated from durable, flame retardant, radiation crosslinked polyolefin tubing (meets the requirements of SAE-AMS-DTL 23053/5 classes 1 and 3. Ideal for the pre-termination identification of wire and cables these thick, rugged wall sleeves are supplied in ‘ladder format’ for ease of printing and kitting.
- Durable radiation crosslinked heat shrinkable polyolefin
- Meets SAE-AMS-DTL 23053/5 classes 1 and 3 requirements
- Self-extinguishing, non-flame propagating
- Military grade performance
- Resistant to key Military and Aerospace fluids (defined by RW-2511)
- Can be laser marked for superior performance
- Meets the mark permanence requirements of AS5942 and MIL 202 Method 215
- Thick, rugged wall
- 2:1 shrink ratio
- 19.05 mm (3/4") expanded inside diameter
- Temperature rating of–55°C to 135°C (-67°F to 275°F)
- Supplied in ‘ladder format’ for ease of printing and kitting
Applications
Cable & Wire Marking, Aerospace, Military, Industrial, Energy, Rail, Oil & Gas
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
19.1mm x 50.8mm
I.D. Min
19.05mm
Product Range
TMS-SCE-2X Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002