Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX2-18.0-0-FSP
Order Code2707336
Product RangeSWFR X2 Series
Technical Datasheet
176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,457.900 |
5+ | Kč1,453.888 |
10+ | Kč1,449.624 |
25+ | Kč1,445.611 |
50+ | Kč1,441.348 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
Kč1,457.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX2-18.0-0-FSP
Order Code2707336
Product RangeSWFR X2 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.732"
I.D. Supplied - Metric18.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.354"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X2 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
X2-18.0-0-FSP is a flame-retardant, single wall heat shrink tubing made of black ZEROHAL polyolefin material.
- 18.6mm expanded inside diameter (min)
- 9mm recovered inside diameter max
- 0.76mm recovered wall thickness (nominal)
- 2:1 shrink ratio
- 6KV max voltage
- Moisture/spray protection fluid resistance
- Very flexible tubing
- Abrasion resistance heat shrink tubing
- Fluid type is water
- Operating temperature range from -30 to 125°C
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
18.6mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.354"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (16-Jul-2019)
I.D. Supplied - Imperial
0.732"
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
I.D. Recovered Max - Metric
9mm
Product Range
SWFR X2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.804389