Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTECH
Manufacturer Part NoBOB4-N
Order Code4266413
Product RangeLittleJoint X Series
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč895.607 |
5+ | Kč863.003 |
25+ | Kč791.525 |
Price for:Each
Minimum: 1
Multiple: 1
Kč895.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYTECH
Manufacturer Part NoBOB4-N
Order Code4266413
Product RangeLittleJoint X Series
Technical Datasheet
Product RangeLittleJoint X Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BOB4-N from Raytech is a black 4 Entry IP68 micro cable joiner suitable for between 9 - 13mm diameter.
- Equipped with cable gland to avoid accidental cable traction
- Complete with 3-screw connector system
- Pre-filled with classified non-toxic gel
- Extremely compact
- Always re-enterable
- Provided with holes for wall installation
- Halogen free & UV resistant
- Lets you create multiple connection systems
- Maximum cable diameter: 9 - 13mm
- Dimensions (WxDxH): 105x65x25mm
Technical Specifications
Product Range
LittleJoint X Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167