Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTECH
Manufacturer Part NoMAGIC GEL 300
Order Code1663039
Also Known AsGTIN UPC EAN: 8032853652374
Technical Datasheet
136 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč681.925 |
5+ | Kč640.042 |
10+ | Kč627.502 |
Price for:Each
Minimum: 1
Multiple: 1
Kč681.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MAGIC GEL 300 from Raytech is an insulating and sealing polymeric fluid with fast cross linking at room temperature. This insulating fluid is used for filling of closures, boxes and terminal blocks.
- For installations up to 1kV
- Re-enterable
- No shelf life - even after bottle has been open
- Suitable for high temperatures
- IP68 in suitable casings
- Even suitable for high depths under water
- Di-electric strength <gt/> 23kV/mm
- Cross linking time: Fast (10mins at 23°C)
- Volume resistivity: <gt/>2.10¹⁵Ωcm
- Overload temperature for short periods: Up to 250°C
- Mould & UV resistant
- Non-toxic: Requires no hazard labelling
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
Applications
Industrial
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Blue
Weight
300g
SVHC
No SVHC (17-Jan-2022)
Dispensing Method
Bottle
Volume
300ml
Product Range
-
Technical Docs (2)
Alternatives for MAGIC GEL 300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32