Print Page
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč189.103 |
10+ | Kč174.808 |
25+ | Kč160.512 |
100+ | Kč146.216 |
250+ | Kč145.464 |
500+ | Kč144.461 |
Price for:Each
Minimum: 1
Multiple: 1
Kč189.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
3 Pole mini XLR adaptor which features a black metal shell with gold plated contacts.
- Easy and fast solution to interconnect mini XLR's
- Rugged metal housing
- Mini XLR 3 pin plug to XLR socket
Technical Specifications
Product Range
TINY xlr
Audio Video Connector B
XLR Receptacle
Audio Video Connector A
Mini XLR Plug
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036