Print Page
818 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
10+ | Kč55.427 |
100+ | Kč49.909 |
250+ | Kč48.906 |
500+ | Kč47.903 |
1000+ | Kč46.900 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The RT3FC-B is a 3-pole TINY Cable Connector with gold-plated contacts, black metal shell, ABS bushing, PA 6 30% GR insert, black ZnAl4Cu1 housing, PVC strain relief and EPDM protection boot. Million fold proven chuck type strain relief up to 4mm cable diameter.
- Easy to assemble
- Robust metal housing with best flex relief
- Shielded system - High noise immunity and EMI protection
- Intuitive and rugged locking mechanism provides secure locking system
- Keyed insert and strain relief to avoid mispositioning/rotation of insert respectively cable
- <lt/>5A Rated current per contact
- <lt/>5mΩ Contact resistance
- <gt/>1GΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007