Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78B5.0-2.0
Order Code2747528
Product RangeR-78B Series
Technical Datasheet
1,542 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč314.503 |
5+ | Kč289.925 |
10+ | Kč280.896 |
20+ | Kč272.118 |
50+ | Kč263.089 |
Price for:Each
Minimum: 1
Multiple: 1
Kč314.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B5.0-2.0
Order Code2747528
Product RangeR-78B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
DC / DC Converter Output TypeFixed
Product RangeR-78B Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Product Overview
R-78Bxx-2.0 series high efficiency switching regulator ideally suited to replace 78xx linear regulators and pin compatible.
- Efficiency up to 96%, no need for heatsinks
- 2A continuous output current
- Wide operating temperature -40°C to +70°C at full load
- Continuous short circuit protection
- IEC62368-1, EN62368-1 certified and EN55032 compliant
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current Max
2A
Product Range
R-78B Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004