Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč482.038 |
5+ | Kč467.742 |
Product Information
Product Overview
RAC15-15SK/480 is a RAC15-K/480 series, 15W AC/DC module with ultra-wide input range. It is specially designed for harsh industrial conditions of overvoltage category OVC III and pollution degree PD3 in both single-phase and phase-to-phase power connections of class II. This power supply is capable of operating over a wide temperature range of -40° to 90°C (up to 60°C without derating) by just adding an external fuse, and offer LPS limited outputs with continuous overcurrent protection and emission class B EMC compliance in potential free configuration of the load. This silicone-free encapsulated module is built extremely compact to fit on printed circuit boards without compromising board area. Global safety certifications ensure fast time-to-market when integrated into applications for markets such as smart grid, smart metering, renewable energy, sensors and actuators or IoT applications. Certified by IEC/EN62368-1, UL62368-1, CAN/CSA-C22.2 No. 62368-1-14, IEC/EN61010.
- 85 to 528VAC input voltage range, 15VDC output voltage, 1000mA output current
- 85% typical efficiency (tested at 230VAC input and constant resistive load at +25°C ambient)
- Internal operating frequency of 50KHz
- OVC III and PD3 up to 5000m altitude
- Compliant to EN55032 and EN55035
- LPS limited power source
- EN55032 class “B”, floating outputs
- Single output, no load power consumption <lt/>0.3W
- Short circuit, overvoltage and overcurrent protection
- Polycarbonate (UL94V-0) case/baseplate, dimension (LxWxH) is 52.5 x 40 x 25.5mm
Technical Specifications
ITE, Household & Laboratory Equipment
15W
1A
-
-
85V AC to 528V AC
25.5mm
RAC15-K/480 Series
1 Output
15VDC
-
-
Fixed
40mm
52.5mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate