Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-4SP/24V/10A
Order Code4644725
Product RangeRACPRO1-4SP Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,131.990 |
5+ | Kč2,923.826 |
10+ | Kč2,831.030 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,131.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-4SP/24V/10A
Order Code4644725
Product RangeRACPRO1-4SP Series
Technical Datasheet
Product RangeRACPRO1-4SP Series
Current Rating40.1A
No. of Poles4 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max10A
Trip Time115ms
Technical Specifications
Product Range
RACPRO1-4SP Series
No. of Poles
4 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
115ms
Current Rating
40.1A
Supply Voltage
24VDC
Load Current Max
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25