Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRB-0505S
Order Code1793194
Product RangeRB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRB-0505S
Order Code1793194
Product RangeRB Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth19.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRB Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for RB-0505S
1 Product Found
Product Overview
RB series SIP7 DC/DC converter for isolating or converting DC power rails in general purpose applications.
- Low cost 1W converter
- Standard part with 1KVDC/1s Isolation
- EN55032 compliant
- UL94V-0 package material
- Operating temperature range from -40°C to +85°C
- UL60950-1, CAN/CSA-C22.2 No 60950-1, IEC/EN60950-1 certified
- Without continuous short circuit protection
- Single output version
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (23-Jan-2024)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022