Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRB-0512D
Order Code1793197
Product RangeRB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč179.071 |
5+ | Kč159.007 |
10+ | Kč154.242 |
20+ | Kč149.477 |
50+ | Kč144.461 |
Price for:Each
Minimum: 1
Multiple: 1
Kč179.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRB-0512D
Order Code1793197
Product RangeRB Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth19.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RB series SIP7 DC/DC converter for isolating or converting DC power rails in general purpose applications.
- Low cost 1W converter
- Standard part with 1KVDC/1s Isolation
- EN55032 compliant
- UL94V-0 package material
- Operating temperature range from -40°C to +85°C
- UL60950-1, CAN/CSA-C22.2 No 60950-1, IEC/EN60950-1 certified
- Without continuous short circuit protection
- Dual output version
- Power sharing on dual output version
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RB Series
Technical Docs (2)
Alternatives for RB-0512D
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022