Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč250.800 |
5+ | Kč225.469 |
10+ | Kč221.958 |
20+ | Kč217.945 |
50+ | Kč213.682 |
Product Information
Product Overview
RPMH5.0-1.5-CT is a RPMH-1.5 series DC/DC converter. It is a wide input voltage, 1.5A non-isolated switching regulator power module. The module accepts up to 60VDC input and provides a trimmable output from 2.6 up to 28VDC and comes complete with a full set of features including adjustable output, on/off control, and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 97%, the device can operate at full load in ambient temperatures as high as +100°C and with power derating up to 105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
- Wide input voltage of 7 to 60VDC, 5VDC output voltage
- High power density (LxWxH = 12.19x12.19x3.75)
- Wide operating temperature -40°C to 100°C at full load
- 1.5A output current
- Thermally and EMI enhanced 25 pad LGA package
- Dimension (LxWxH) is 12.19 x 12.19 x 3.75mm
- 3 year warranty
Technical Specifications
ITE
1 Output
5V
Fixed, Adjustable
7V
12.19mm
3.75mm
No SVHC (21-Jan-2025)
Module
7.5W
1.5A
Surface Mount Device
60V
12.19mm
RPMH-1.5 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate