Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPX-2.5-CT
Order Code3264792
Product RangeRPX Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.563 |
5+ | Kč156.750 |
10+ | Kč151.985 |
20+ | Kč147.220 |
50+ | Kč142.204 |
Price for:Each
Minimum: 1
Multiple: 1
Kč176.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-2.5-CT
Order Code3264792
Product RangeRPX Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max15W
Output Voltage Min1.2V
Output Voltage Max6V
Output Current Max2.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max28V
Height2.1mm
Depth4.6mm
Width4.1mm
Product RangeRPX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Power Max
15W
Output Voltage Max
6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
4.6mm
Product Range
RPX Series
DC / DC Converter Type
Module
Output Voltage Min
1.2V
Output Current Max
2.5A
Input Voltage DC Min
4.5V
Height
2.1mm
Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107