Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRSH3-1212S/H2
Order Code4063576
Product RangeRSH3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč371.936 |
5+ | Kč350.618 |
10+ | Kč339.583 |
20+ | Kč328.799 |
50+ | Kč318.014 |
Price for:Each
Minimum: 1
Multiple: 1
Kč371.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRSH3-1212S/H2
Order Code4063576
Product RangeRSH3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width17.2mm
Height8.7mm
Depth18.9mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeRSH3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RSH3-1212S/H2 is a RSH3 series high power density 3W SMD isolated DC/DC converter. There is no minimum load requirement. The operating temperature is from -40°C up to +81°C without derating. The DIP14 SMD pin-out is industry standard, and the converters come equipped with ON/OFF control and, short circuit protection, and over current protection, making them ideal for highly sophisticated industrial designs.
- Input voltage range from 9 to 18VDC
- Single output voltage of 12VDC
- 2kVDC/1minute isolation voltage
- IEC/EN/UL62368 3rd Edition certified
- 3 year warranty
- Dimension is 18.9 x 17.2 x 8.7mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
8.7mm
Input Voltage DC Min
9V
Product Range
RSH3 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
17.2mm
Depth
18.9mm
Input Voltage DC Max
18V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025