Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCR10001000000210
Order Code2915472
Product RangeCR1000 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44,316.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44,316.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCR10001000000210
Order Code2915472
Product RangeCR1000 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size-
Display Resolution800 x 600 Pixels
Screen Size10.4"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeCR1000 Series
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
-10°C
Product Range
CR1000 Series
Display Size
-
Screen Size
10.4"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.734566