Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCR30001000000420
Order Code2915475
Product RangeCR3000 Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69,847.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč69,847.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCR30001000000420
Order Code2915475
Product RangeCR3000 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size273.73mm x 215.99mm
Display Resolution800 x 600 Pixels
Screen Size10.4"
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeCR3000 Series
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
-10°C
Product Range
CR3000 Series
Display Size
273.73mm x 215.99mm
Screen Size
10.4"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.766318