Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,988.974 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,988.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4L010
Order Code2800935
Technical Datasheet
No. of Digits / Alpha6
Digit Height12.2mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Panel Cutout Height33mm
Panel Cutout Width68mm
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
9VDC
Panel Cutout Height
33mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
12.2mm
Supply Voltage Max
28VDC
Panel Cutout Width
68mm
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.918086