Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,517.600 |
Product Information
Product Overview
The CUB5PB00 is a 5-digit CUB®5P miniature electronic Process Meter provides the user the ultimate in flexibility, from its complete user programming to the optional set-point control and communication capability. The CUB5 accepts a DC voltage or current input signal and provides a display in the desired unit of measure. The meter also features minimum and maximum display capture, display offset, units indicator and programmable user input. The display can be toggled either manually or automatically between the selected displays. Transmissive LCD with selectable red/green LED backlight, viewing angle optimized. Display colour change capability with output state when using an output module. The capability of the CUB5 can be easily expanded with the addition of option cards. The set-point output cards are field installable with programmable set-point. Serial communications capability for RS232 or RS485 can be added with a serial option card.
- Minimum and maximum display capture
- Front panel or crimson programmable
- Display colour change capability at set-point output
- IP65/NEMA-4X Protection rating
Applications
Industrial, Metering
Warnings
Do not use this meter to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the meter.
Technical Specifications
5
0mA to 20mA, 0mA to 50mA, 0V to 10V
33mm
9VDC
-35°C
CUB5 Series
DC Current / DC Voltage
12.2mm
68mm
28VDC
75°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate