Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoPAXLCRU0
Order Code3935347
Product RangePAXLCR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,953.119 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,953.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLCRU0
Order Code3935347
Product RangePAXLCR Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min50VAC
Supply Voltage Max250VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePAXLCR Series
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
50VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
PAXLCR Series
Digit Height
14.2mm
Supply Voltage Max
250VAC
Panel Cutout Width
92mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17509