Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,509.505 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,509.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB7CVS0
Order Code2811374
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.9mm
Supply Voltage Min50V
Supply Voltage Max250V
Panel Cutout Height22.1mm
Panel Cutout Width44.96mm
Operating Temperature Max50°C
Product Range-
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
50V
Panel Cutout Height
22.1mm
Operating Temperature Max
50°C
Digit Height
8.9mm
Supply Voltage Max
250V
Panel Cutout Width
44.96mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087091