Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
26 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,966.922 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,966.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAX2D000
Order Code2811397
Product RangePAX2D Series
No. of Digits / Alpha6
Meter Function-
Meter Range-
Digit Height17.78mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min21.6VDC
Supply Voltage Max250VDC
Operating Temperature Max50°C
Product RangePAX2D Series
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
21.6VDC
Operating Temperature Max
50°C
Meter Function
-
Digit Height
17.78mm
Panel Cutout Width
92mm
Supply Voltage Max
250VDC
Product Range
PAX2D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384653