Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
3 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,174.143 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,174.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXI0030
Order Code2807363
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min11VDC
Supply Voltage Max36VDC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
11VDC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
36VDC
Panel Cutout Width
92mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43659