Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoRDU103004
Order Code4380551
Product RangeRD-U Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč672.144 |
10+ | Kč526.178 |
50+ | Kč456.707 |
Price for:Each
Minimum: 1
Multiple: 1
Kč672.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREDAPT
Manufacturer Part NoRDU103004
Order Code4380551
Product RangeRD-U Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromNPT 3/4"
Converts ToM20
Conduit MaterialBrass
For Use WithCable Glands
Product RangeRD-U Series
Product Overview
The RDU103004 is a NPT 3/4 inch to M20 Reducer used to reduce the entry thread of an enclosure to accept a cable gland or connection device with a smaller thread.
- -50 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
M20
For Use With
Cable Glands
Converts From
NPT 3/4"
Conduit Material
Brass
Product Range
RD-U Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062