Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRELPOL
Manufacturer Part NoR4N-2014-23-1012-WTL
Order Code3459215
Product RangeREPOL 14-Pin R4N
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.419 |
5+ | Kč124.397 |
25+ | Kč119.632 |
50+ | Kč115.619 |
Price for:Each
Minimum: 1
Multiple: 1
Kč131.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELPOL
Manufacturer Part NoR4N-2014-23-1012-WTL
Order Code3459215
Product RangeREPOL 14-Pin R4N
Technical Datasheet
Contact Configuration4PCO
Coil Voltage12VDC
Contact Current7A
Product RangeREPOL 14-Pin R4N
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC440V
Relay TerminalsPlug In
Contact Voltage VDC12V
Contact MaterialSilver Alloy
Coil Resistance160ohm
Product Overview
- Miniature industrial relays for general applications
- Designed for 35mm mounted in plug-in sockets
Technical Specifications
Contact Configuration
4PCO
Contact Current
7A
Relay Mounting
DIN Rail
Contact Voltage VAC
440V
Contact Voltage VDC
12V
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
REPOL 14-Pin R4N
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033