Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.083 |
10+ | Kč15.800 |
25+ | Kč13.944 |
50+ | Kč13.568 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No362
Order Code2066064
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR58
Battery TechnologySilver Oxide
External Diameter7.9mm
Battery Capacity24mAh
External Height2.1mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.4g
Battery IEC CodeSR721SW
Battery NEDA Code1158SO
Battery Compliance-
Product Range-
Product Overview
- Swiss made watch battery
- Nominal voltage is 1.55V, capacity is 23mAh
- Zinc / monovalent silver oxide, low drain
- Operating temperature range from -10°C to 60°C
- Less than 5% per year at 20°C self discharge
- Weight is 0.39g
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
24mAh
Battery Terminals
Flat Top
Battery Type / Size
Button Cell
Battery IEC Code
SR721SW
Battery Compliance
-
Battery Size Code
SR58
External Diameter
7.9mm
External Height
2.1mm
Pack Quantity
1
Weight
0.4g
Battery NEDA Code
1158SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998