Print Page
Image is for illustrative purposes only. Please refer to product description.
685 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč100.069 |
10+ | Kč61.195 |
25+ | Kč52.919 |
50+ | Kč45.896 |
100+ | Kč41.131 |
Price for:Each
Minimum: 1
Multiple: 1
Kč100.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No370
Order Code2066067
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR69
Battery TechnologySilver Oxide
External Diameter9.5mm
Battery Capacity40mAh
External Height2.05mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.61g
Battery IEC CodeSR921
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 370
2 Products Found
Product Overview
The 370 is a SR69 1.55V/40mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 10% per year at 20°C self discharge
- 105mAh, Discharge over 25.5kΩ at 20°C to 1.2V capacity
- 0 to 60°C Operating temperature range
Applications
Clock & Timing, Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
40mAh
Battery Terminals
Flat Top
Battery Type / Size
Button Cell
Battery IEC Code
SR921
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR69
External Diameter
9.5mm
External Height
2.05mm
Pack Quantity
1
Weight
0.61g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588