Print Page
Image is for illustrative purposes only. Please refer to product description.
312 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.541 |
10+ | Kč17.205 |
25+ | Kč15.976 |
50+ | Kč15.650 |
100+ | Kč14.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No371
Order Code2066068
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR69
Battery TechnologyZinc / Monovalent Silver Oxide
External Diameter9.5mm
Battery Capacity40mAh
External Height2.05mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.61g
Battery IEC CodeSR920SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 371
2 Products Found
Product Overview
The 371 is a non-rechargeable silver oxide button cell battery with flat top terminals. It is designed with low-drain zinc/monovalent silver oxide technology, less than 5% per year at 20°C self-discharge. It offers a suitable power source for many electronic devices requiring an ultra-compact, long lasting, low voltage power source. It is used for applications with continuous, low power consumption.
- An optimised volume/capacity ratio
- Dimensional precision and stability
- High capacity retention on storage (low self-discharge)
- Excellent reliability - uniformly high quality level
- State of the art leak-proof-ness and good sophisticated sealing process
- -10 to 60°C Operating temperature range
Applications
Power Management, Consumer Electronics
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Zinc / Monovalent Silver Oxide
Battery Capacity
40mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR920SW
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
SR69
External Diameter
9.5mm
External Height
2.05mm
Pack Quantity
1
Weight
0.61g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361