Print Page
Image is for illustrative purposes only. Please refer to product description.
191 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.836 |
10+ | Kč22.371 |
25+ | Kč20.766 |
50+ | Kč20.365 |
100+ | Kč18.359 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 1216 MFR (1BL).
Order Code1823470
Technical Datasheet
Battery Voltage3V
Battery Size Code1216
Battery TechnologyLithium Manganese Dioxide
External Diameter12.5mm
Battery Capacity30mAh
External Height1.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth1.6mm
Weight0.7g
Battery IEC CodeCR1216
Battery NEDA Code5034LC
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR 1216 MFR (1BL).
2 Products Found
Product Overview
The CR 1216 MFR (1BL) is a non-rechargeable Lithium Button Battery with pressure contact terminals. It is designed with lithium/manganese dioxide technology and has less than 1% per year at 23°C self-discharge. It meets the highest quality standards and offer excellent reliability.
- -30 to 70°C Operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Automotive, Communications & Networking, Medical, Portable Devices, Test & Measurement, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
30mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Weight
0.7g
Battery NEDA Code
5034LC
Product Range
-
Battery Size Code
1216
External Diameter
12.5mm
External Height
1.6mm
Pack Quantity
1
External Depth
1.6mm
Battery IEC Code
CR1216
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
UN Hazard Code:3090