Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36,466.320 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč36,466.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2430 MFR RH
Order Code4551098
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium Manganese Dioxide
Battery Capacity300mAh
External Diameter24.5mm
Battery TerminalsPCB Pins
External Height9.45mm
External Width24.7mm
Pack Quantity1
External Depth3mm
Weight4.3g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Product Range-
SVHCTo Be Advised
Product Overview
The CR 2430 MFR RH is a 2430 3V/300mAh Non-rechargeable Battery features a lithium manganese dioxide technology and PCB pins terminals. Three-pin standard tabbed coin cells for horizontal mounting on PCBs. Excellent solder ability to solder-plated areas. Suitable for wave-soldering. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
- 0.5mA Standard discharge current
- <lt/>1%/year Self discharge at 23°C
- -30 to 60°C Operating temperature range
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
External Height
9.45mm
Pack Quantity
1
Weight
4.3g
Battery NEDA Code
5011LC
SVHC
To Be Advised
Battery Size Code
2430
Battery Capacity
300mAh
Battery Terminals
PCB Pins
External Width
24.7mm
External Depth
3mm
Battery IEC Code
CR2430
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
UN Hazard Code:3090