Print Page
Image is for illustrative purposes only. Please refer to product description.
1,915 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.090 |
10+ | Kč24.503 |
25+ | Kč21.644 |
50+ | Kč21.042 |
100+ | Kč20.616 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR1620.
Order Code4199110
Technical Datasheet
Battery Voltage3V
Battery Size Code1620
Battery TechnologyLithium Manganese Dioxide
Battery Capacity68mAh
External Diameter16mm
External Height2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.2g
Battery IEC CodeCR1620
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for CR1620.
4 Products Found
Product Overview
The CR1620 from Renata is a non rechargeable lithium battery with flat top terminals.
- IEC code of battery is CR1620
- Available in 1620 standard size
- Nominal Voltage of 3V
- Rated capacity of 68mAh
- Standard discharge current of 0.1mA
- Operating temperature range -40°C to 85°C
- Average battery weight is 1.2g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
16mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR1620
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1620
Battery Capacity
68mAh
External Height
2mm
Pack Quantity
1
Weight
1.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090