Print Page
Image is for illustrative purposes only. Please refer to product description.
1,218 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.614 |
10+ | Kč29.845 |
25+ | Kč27.588 |
50+ | Kč27.086 |
100+ | Kč24.478 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR1632.
Order Code4199121
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium Manganese Dioxide
External Diameter16mm
Battery Capacity137mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.8g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR1632.
3 Products Found
Product Overview
The CR1632 from Renata is a non rechargeable lithium battery with flat top terminals.
- IEC code of battery is CR1632
- Available in 1632 standard size
- Nominal Voltage of 3V
- Rated capacity of 125mAh
- Standard discharge current of 0.2mA
- Temperature range from -30°C to 70°C
- Average battery weight is 1.8g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
137mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1632
External Diameter
16mm
External Height
3.2mm
Pack Quantity
1
Weight
1.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090