Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoCR2320
Order Code4199169
Also Known AsGTIN UPC EAN: 0785618125924
Technical Datasheet
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč41.382 |
10+ | Kč34.861 |
25+ | Kč29.344 |
50+ | Kč28.591 |
100+ | Kč27.839 |
Price for:Each
Minimum: 1
Multiple: 1
Kč41.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2320
Order Code4199169
Also Known AsGTIN UPC EAN: 0785618125924
Technical Datasheet
Battery Voltage3V
Battery Size Code2320
Battery TechnologyLithium Manganese Dioxide
External Diameter23mm
Battery Capacity150mAh
Battery TerminalsPressure Contact
External Height2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.7g
Battery IEC CodeCR2320
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
Non-rechargeable lithium CR2320 coin cell battery. Applications include cameras, communication, memory back-up and remote controlled devices.
- Wide operating temperature range
- Extended shelf life
Contents
Contents: Battery only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
150mAh
External Height
2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2320
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2019)
Battery Size Code
2320
External Diameter
23mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
2.7g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090