Print Page
Image is for illustrative purposes only. Please refer to product description.
14,801 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.163 |
10+ | Kč44.893 |
25+ | Kč44.642 |
50+ | Kč44.392 |
100+ | Kč44.141 |
Price for:Each
Minimum: 1
Multiple: 1
Kč51.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoSMTU 2032-LF
Order Code1216354
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SMTU 2032-LF from Renata is a surface mount, battery holder for lithium CR2032 coin cells. Material used for holder is heat resistant, glass fiber filled LCP. Contact resistance between contacts to the cell is less than 100mΩ (measured through AC 1kHz depending on the case material of the cell). This holder features safe retention of coin cell and protection against short circuits.
- UL E218732 recognized
- Flammability rating UL 94 V-0
- Spring stainless steel AISI 301 nickel plated battery contact
- Easy and fast replacement of battery
- Designed for automatic "pick and place" mounting
- Safety against inverse polarity (polarized)
- Protection against leak currents
- Robust design
- Suitable for reflow soldering
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
No SVHC (15-Jan-2019)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for SMTU 2032-LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095