Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoZA10
Order Code4132796
Product RangeHearing Aid Battery Series
Also Known AsPR70
Technical Datasheet
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč365.666 |
5+ | Kč346.606 |
10+ | Kč329.050 |
20+ | Kč283.906 |
50+ | Kč263.340 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
Kč365.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoZA10
Order Code4132796
Product RangeHearing Aid Battery Series
Also Known AsPR70
Technical Datasheet
Battery Voltage1.45V
Battery Size CodePR70
Battery TechnologyZinc Air
External Diameter5.8mm
Battery Capacity100mAh
Battery TerminalsPressure Contact
External Height3.6mm
Pack Quantity6
Battery Type / SizeButton Cell
Weight0.3g
Battery IEC CodePR70
Battery NEDA Code7005ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.45V
Battery Technology
Zinc Air
Battery Capacity
100mAh
External Height
3.6mm
Battery Type / Size
Button Cell
Battery IEC Code
PR70
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
PR70
External Diameter
5.8mm
Battery Terminals
Pressure Contact
Pack Quantity
6
Weight
0.3g
Battery NEDA Code
7005ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003