Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč513.889 |
10+ | Kč366.670 |
25+ | Kč328.297 |
50+ | Kč314.754 |
100+ | Kč300.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč513.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCS82C54-10Z96
Order Code2983750
Technical Datasheet
Frequency10MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Digital IC CaseLCC
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency
10MHz
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
4.5V
Digital IC Case
LCC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability