Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14581-00AT1
Order Code2729259
Product RangeDA14581 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14581-00AT1
Order Code2729259
Product RangeDA14581 Series Microcontrollers
Technical Datasheet
Supply Voltage Min900mV
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDA14581 Series Microcontrollers
Technical Specifications
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Product Range
DA14581 Series Microcontrollers
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001