Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14691-00000HQ
Order Code3003689
Product RangeDA1469x Series
Product RangeDA1469x Series
CPU Speed96MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleVFBGA
No. of Pins86Pins
MPU Family-
MPU SeriesDA1469x
Technical Specifications
Product Range
DA1469x Series
Core Architecture
ARM Cortex-M33F
No. of Pins
86Pins
MPU Series
DA1469x
SVHC
No SVHC (12-Jan-2017)
CPU Speed
96MHz
MPU Case Style
VFBGA
MPU Family
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability