Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč484.796 |
5+ | Kč431.376 |
10+ | Kč377.956 |
50+ | Kč377.705 |
100+ | Kč377.454 |
250+ | Kč374.946 |
Product Information
Product Overview
DA14695MOD-00F3200C is a DA14695MOD SmartBond Bluetooth® LE 5.2, high-integration (including USB charger) module. Based on the SmartBond DA14695 Bluetooth® Low Energy (LE) 5.2 SoC, the DA14695 module brings out all the DA14695 hardware features and capabilities. The module integrates all passives, antenna, and a 32Mbit QSPI FLASH, and is supported by software that is easy to work with. The DA14695 module targets broad market use and will be certified across regions providing significant reductions in development cost and risks, and time-to-market. The DA14695 is a multi-core wireless microcontroller, combining the latest Arm® Cortex®-M33 application processor with floating-point unit, advanced power management functionality, a cryptographic security engine. Typical applications include connected medical, asset tracking, wearables/Fitness band, HID (Gaming/AR/VR), locationing, resilient ranging/Proximity (WiRa™), home automation, industrial automation, rechargeable, wireless products.
- CM33F at 96MHz as application core, CM0+ at 96MHz as configurable MAC, sensor node controller
- Integrated (USB) charger (JEITA support, SW Fuel-gauge)
- Integrated LCD display controller
- Receive sensitivity -96dBm, transmit +6dBm
- 8ch. 14-bit Sigma-Delta ADC and 512KB RAM
- 7 power domains for power consumption efficiency (dev kit auto selects for easy use)
- Banking-level security
- Bluetooth LE 5.2 and proprietary 2.4GHz protocols
- Rich range of interface options
- Dimension is 15.85 x 20 x 2.5mm
Technical Specifications
Bluetooth LE 5.2
-
-
-96dBm
-
No SVHC (21-Jan-2025)
-
-
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate